NTN NU210EG1C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-777
- Mfr. Part No.:
- NU210EG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,092.63
(exc. VAT)
PHP11,303.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,092.63 |
*price indicative
- RS Stock No.:
- 698-777
- Mfr. Part No.:
- NU210EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Limiting Speed | 8100rpm | |
| Static Load Rating | 72kN | |
| Series | NU | |
| Maximum Speed - Oil | 48600°/s | |
| Maximum Speed - Grease | 41400°/s | |
| Outside Diameter | 90mm | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 66kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Limiting Speed 8100rpm | ||
Static Load Rating 72kN | ||
Series NU | ||
Maximum Speed - Oil 48600°/s | ||
Maximum Speed - Grease 41400°/s | ||
Outside Diameter 90mm | ||
Internal Clearance C3 | ||
Dynamic Load Rating 66kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to deliver outstanding performance in a variety of applications. Designed with a floating, separable structure, it provides superior flexibility while ensuring efficient load support for radial loads. The brass cage enhances durability and integrity, making this bearing Ideal for heavy-duty use. With its precise dimensions and high-quality materials, it offers excellent reliability and long service life, catering to the diverse needs of engineering and industrial applications.
Single row design allows for efficient handling of radial loads
Brass cage construction enhances reliability and durability
Floating and separable structure facilitates easy assembly and disassembly
Optimised size dimensions for a perfect fit in various applications
Designed to accommodate shaft misalignment, improving performance
High dynamic and static load ratings ensure robust functionality
Fatigue limit load accommodates extended operational periods
Versatile lubrication options available to suit different conditions
Min fillet radiuses cater to variations in assembly requirements
Exceptional operating temperature range for diverse environmental conditions
Related links
- NTN NUP210ET2XC3U 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210ET2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NF210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN N210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
