NTN NJ208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP5,156.96

(exc. VAT)

PHP5,775.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,156.96

*price indicative

RS Stock No.:
698-396
Mfr. Part No.:
NJ208EAT2X
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

40mm

Race Width

18mm

Bore Type

Round

Cage Material

Polyamide

Dynamic Load Rating

66000N

Series

NJ

Number of Rows

1

Limiting Speed

12000rpm

Static Load Rating

55500N

Maximum Speed - Oil

72000°/s

Maximum Speed - Grease

51000°/s

Internal Clearance

CN

Outside Diameter

80mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed for efficient axial load management in machinery. This separable bearing features a polyamide cage, making it lightweight yet strong. With a dynamic load capacity of 66,000,000 mN and a static load capacity of 55,500,000 mN, it excels in high-performance applications. Built to withstand extreme conditions, it operates effectively at temperatures ranging from -20°C to 120°C. Its precise design ensures minimal radial clearance, contributing to reliable performance and long service life in rigorous industrial settings.

High dynamic load capacity ensures optimal support under various operating conditions

Separable design allows for easy assembly and maintenance

Polyamide cage provides reduced weight while maintaining structural integrity

Designed to handle single direction axial loads effectively

Temperature range of -20°C to 120°C accommodates diverse industrial applications

Min fillet radius of 1.1 mm enhances durability and performance longevity

Lightweight construction with a mass of only 0.379 kg simplifies installation processes

Grease and oil lubrication limits promote operational efficiency at varying speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy