NTN N310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-298
- Mfr. Part No.:
- N310
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP12,240.98
(exc. VAT)
PHP13,709.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,240.98 |
*price indicative
- RS Stock No.:
- 698-298
- Mfr. Part No.:
- N310
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 110mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 86000N | |
| Maximum Speed - Oil | 46200°/s | |
| Dynamic Load Rating | 96500N | |
| Limiting Speed | 7700rpm | |
| Maximum Speed - Grease | 39000°/s | |
| Series | N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 110mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 86000N | ||
Maximum Speed - Oil 46200°/s | ||
Dynamic Load Rating 96500N | ||
Limiting Speed 7700rpm | ||
Maximum Speed - Grease 39000°/s | ||
Series N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to provide optimal performance for rotating machinery. This bearing features a floating design with a separable construction, allowing for easy assembly and maintenance. Ideal for various industrial applications, its pressed steel cage ensures durability and stability in demanding environments. With an internal diameter of 50 mm and an external diameter of 110 mm, it effectively supports axial and radial loads, enhancing the overall efficiency of mechanical systems.
Designed for seamless integration into rotating machinery
Floating and separable construction facilitates quick maintenance
Pressed steel cage contributes to robust performance and reliability
Internal diameter of 50 mm enhances compatibility with various applications
External diameter of 110 mm optimally supports axial and radial loads
Provides lasting functionality even in challenging operational conditions
Mass of 1.11 kg offers a Compact and lightweight solution
Dynamic load rating of 96,500,000 mN ensures durability under heavy loads
Static load rating of 86,000,000 mN supports reliable stationary performance
Fatigue limit load of 10,500,000 mN extends the life cycle of the bearing
Related links
- NTN NU310EAT2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NU310EAT2X 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EAG1C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310EG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2310ET2XC3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ2310EAG1C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NJ310ET2XC4 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- NTN NF310 50 mm ID Cylindrical Roller Bearing, 110 mm OD
