NTN N309EAT2X 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-296
- Mfr. Part No.:
- N309EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,284.92
(exc. VAT)
PHP10,399.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,284.92 |
*price indicative
- RS Stock No.:
- 698-296
- Mfr. Part No.:
- N309EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 100mm | |
| Static Load Rating | 98500N | |
| Number of Rows | 1 | |
| Limiting Speed | 9100rpm | |
| Maximum Speed - Grease | 39000°/s | |
| Maximum Speed - Oil | 54600°/s | |
| Series | N | |
| End Type | Open | |
| Dynamic Load Rating | 115000N | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Outside Diameter 100mm | ||
Static Load Rating 98500N | ||
Number of Rows 1 | ||
Limiting Speed 9100rpm | ||
Maximum Speed - Grease 39000°/s | ||
Maximum Speed - Oil 54600°/s | ||
Series N | ||
End Type Open | ||
Dynamic Load Rating 115000N | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is crafted with precision, featuring an internal diameter of 45 mm and an external diameter of 100 mm. Engineered for durability, it offers optimal radial clearance and is suitable for dynamic loads up to 115,000,000 mN. With a robust design that ensures stability under high stress, this bearing helps maintain efficiency and prolongs the life of machinery. Its Advanced capabilities make it Ideal for demanding industrial environments.
Single row configuration allows for easy installation and efficient performance
High dynamic load capacity provides enhanced durability under working conditions
Optimised radial clearance class ensures reliable operation
Rated for static load and fatigue limit load for increased reliability
Temperature resilience with operating limits from -20°C to 120°C ensures adaptability in varying environments
Min and max shoulder diameter specifications promote proper fitting and reduced wear
Designed by experts at ntn, ensuring top-quality manufacturing standards
Compact design assists in saving space while maintaining high functionality
Related links
- NTN NU2309C3 45 mm ID Roller Bearing, 100 mm OD
- NTN 32309U Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ309ET2X 45 mm ID Roller Bearing, 100 mm OD
- NTN NU309EAT2XC3 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30309 Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ2309EAT2X 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ309EAT2XC3 45 mm ID Roller Bearing, 100 mm OD
- NTN NUP309EAT2XU 45 mm ID Roller Bearing, 100 mm OD
