NTN NJ309EAT2XC3 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 704-608
- Mfr. Part No.:
- NJ309EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,750.65
(exc. VAT)
PHP8,680.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,750.65 |
*price indicative
- RS Stock No.:
- 704-608
- Mfr. Part No.:
- NJ309EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Maximum Speed - Oil | 54600°/s | |
| Maximum Speed - Grease | 39000°/s | |
| Limiting Speed | 9100rpm | |
| Static Load Rating | 98500N | |
| Series | NJ | |
| End Type | Open | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 115000N | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Maximum Speed - Oil 54600°/s | ||
Maximum Speed - Grease 39000°/s | ||
Limiting Speed 9100rpm | ||
Static Load Rating 98500N | ||
Series NJ | ||
End Type Open | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 115000N | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed for handling axial loads while accommodating high radial forces. Its separable structure allows for easy installation and maintenance, making it an Ideal choice for applications requiring reliability and efficiency. With a polyamide cage for enhanced durability, this bearing ensures optimal performance under various operational conditions. This robust bearing features a precise internal diameter of 45 mm and an external diameter of 100 mm, ensuring a perfect fit for most machinery setups. Engineered in France, it exemplifies quality craftsmanship paired with cutting-edge technology, providing unrivalled performance in demanding environments.
Separable design facilitates quick assembly and disassembly
Polyamide cage increases resilience and extends service life
Dynamic load capacity of 115,000,000 mN supports heavy-duty applications
Static load capacity of 98,500,000 mN ensures reliability under static conditions
Fatigue limit load of 12,000,000 mN indicates excellent durability
Operates effectively at speeds up to 54,600 °/s with oil lubrication
Grease lubrication limit speed of 39,000 °/s enhances versatility
Minimum operating temperature of -20 °C ensures functionality in colder environments
Maximum operating temperature of 120 °C provides operational flexibility in various heat conditions
Designed with a radial clearance class of C3, allowing for thermal expansion
Related links
- NTN NU2309C3 45 mm ID Roller Bearing, 100 mm OD
- NTN 32309U Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN NU309EAT2XC3 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ309ET2X 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30309 Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN NU309C3 45 mm ID Roller Bearing, 100 mm OD
- NTN NUP309EAT2XU 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ2309EAT2X 45 mm ID Roller Bearing, 100 mm OD
