NTN NUP309EAT2XU 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 704-433
- Mfr. Part No.:
- NUP309EAT2XU
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,137.91
(exc. VAT)
PHP9,114.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,137.91 |
*price indicative
- RS Stock No.:
- 704-433
- Mfr. Part No.:
- NUP309EAT2XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Internal Clearance | CN | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 115000N | |
| End Type | Open | |
| Static Load Rating | 98500N | |
| Number of Rows | 1 | |
| Limiting Speed | 9100rpm | |
| Series | NUP | |
| Maximum Speed - Oil | 54600°/s | |
| Maximum Speed - Grease | 39000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Internal Clearance CN | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 115000N | ||
End Type Open | ||
Static Load Rating 98500N | ||
Number of Rows 1 | ||
Limiting Speed 9100rpm | ||
Series NUP | ||
Maximum Speed - Oil 54600°/s | ||
Maximum Speed - Grease 39000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU309EAT2XC3 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ309ET2X 45 mm ID Roller Bearing, 100 mm OD
- NTN NU2309C3 45 mm ID Roller Bearing, 100 mm OD
- NTN 32309U Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN NU309C3 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ2309EAT2X 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ309EAT2XC3 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30309 Taper Roller 45 mm ID Roller Bearing, 100 mm OD
