NTN NJ309ET2X 45 mm ID Roller Bearing, 100 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
704-611
Mfr. Part No.:
NJ309ET2X
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

25mm

Bore Type

Cylindrical

Cage Material

Polyamide

Internal Clearance

CN

Static Load Rating

98500N

Number of Rows

1

Limiting Speed

7600rpm

Maximum Speed - Grease

39000°/s

Maximum Speed - Oil

45600°/s

Series

NJ

End Type

Open

Outside Diameter

100mm

Dynamic Load Rating

97500N

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered to provide an efficient solution for various mechanical applications where axial loads are present. Its separable design allows for easy installation and maintenance, making it Ideal for operations that demand reliability and performance under varying conditions. Featuring a polyamide cage, this bearing facilitates smooth operation while ensuring durability and extended service life. With an internal diameter of 45 mm and an external diameter of 100 mm, it is perfectly suited for precision engineering tasks, making it indispensable in manufacturing and industrial settings.

Designed for single direction axial loads, providing optimal load support

Separable design allows for easy assembly and disassembly, simplifying maintenance

Constructed with a polyamide cage, enhancing robustness and reducing friction

Dynamic load capacity of 97,500,000 mN ensures high performance under demanding conditions

Static load capacity of 98,500,000 mN provides exceptional reliability

Fatigue limit load of 12,000,000 mN ensures prolonged operational lifespan

Oil lubrication limit speed of 45,600 °/s allows for efficient performance

Grease lubrication limit speed of 39,000 °/s promotes versatility across various applications

Operating temperature range from -20 °C to 120 °C enhances adaptability for different environments

Minimal fillet radius of 1.5 mm contributes to better stress distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy