NTN NU2309C3 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 698-891
- Mfr. Part No.:
- NU2309C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,137.81
(exc. VAT)
PHP11,354.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,137.81 |
*price indicative
- RS Stock No.:
- 698-891
- Mfr. Part No.:
- NU2309C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 110000N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Grease | 37800°/s | |
| Limiting Speed | 7400rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 44400°/s | |
| Outside Diameter | 100mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 104000N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 110000N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Grease 37800°/s | ||
Limiting Speed 7400rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Maximum Speed - Oil 44400°/s | ||
Outside Diameter 100mm | ||
Internal Clearance C3 | ||
Static Load Rating 104000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for efficient and reliable performance in rotating machinery. This bearing features a floating arrangement, allowing for easy assembly and separation, which optimises its operational versatility. Engineered with a pressed steel cage, this robust component ensures smooth operation while maintaining durability under varying loads. Ideal for applications requiring high radial loads, this bearing stands out in environments where precision and resilience are paramount.
Single row design promotes high load capacity
C3 radial clearance class allows for thermal expansion and vibration absorption
Mass of 1.27 kg offers a sturdy yet manageable structure
Dynamic load capacity rated at 110,000,000 mN ensures reliability under demanding conditions
Static load capacity of 104,000,000 mN provides stability for static applications
Fatigue limit load of 12,700,000 mN enhances longevity under cyclical stress
Oil lubrication limit speed of 44,400 °/s and grease lubrication limit speed of 37,800 °/s supports versatility in maintenance
Operating temperature range from -40°C to 120°C ensures adaptability across various environments
Min and max shoulder diameter specifications optimize fitting compatibility
Related links
- NTN 32309U Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN NU309EAT2XC3 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ309ET2X 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-30309 Taper Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN NU309C3 45 mm ID Roller Bearing, 100 mm OD
- NTN NUP309EAT2XU 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ2309EAT2X 45 mm ID Roller Bearing, 100 mm OD
- NTN NJ309EAT2XC3 45 mm ID Roller Bearing, 100 mm OD
