SNR LM11949/910 Roller 19 mm ID Bearing, 45 mm OD
- RS Stock No.:
- 698-273
- Mfr. Part No.:
- LM11949/910
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,071.41
(exc. VAT)
PHP1,199.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,071.41 |
*price indicative
- RS Stock No.:
- 698-273
- Mfr. Part No.:
- LM11949/910
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Inside Diameter | 19mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Dynamic Load Rating | 28.3kN | |
| End Type | Sealed | |
| Series | LM1 | |
| Outside Diameter | 45mm | |
| Bearing Material | Steel | |
| Static Load Rating | 28.6kN | |
| Number of Rows | 1 | |
| Cone Width | 15mm | |
| Race Type | Tapered | |
| Bearing Type | Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Inside Diameter 19mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Dynamic Load Rating 28.3kN | ||
End Type Sealed | ||
Series LM1 | ||
Outside Diameter 45mm | ||
Bearing Material Steel | ||
Static Load Rating 28.6kN | ||
Number of Rows 1 | ||
Cone Width 15mm | ||
Race Type Tapered | ||
Bearing Type Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Tapered roller bearing offers precision engineering for reliable performance in demanding automotive applications. Designed to excel in both load-bearing capacity and durability, this product features a single-row tapered design that optimises weight distribution and enhances vehicle stability. With a pressed steel cage, the bearing guarantees efficient operation while minimising friction. This is essential for maintaining Peak performance across various automotive platforms, ensuring longevity and smooth functionality under varying conditions.
Provides exceptional load-bearing capabilities, enhancing vehicle stability
Single-row tapered design allows for optimal weight distribution
Pressed steel cage construction ensures durability and efficient performance
Suitable for a wide range of automotive applications, making it versatile
Designed to minimise friction, contributing to improved operational efficiency
Offers compatibility with numerous vehicle brands and models, ensuring widespread usability
Lightweight design aids in reducing overall vehicle weight, enhancing fuel efficiency
Related links
- SNR LM102949/910 Roller 45 mm ID Bearing, 73 mm OD
- RS PRO LM11949/910 Taper 19 mm ID Roller Bearing, 45.24 mm OD
- SNR KITSNC10X22210KEEDS 45 mm ID Bearing Kit
- SNR KIT10X22210EAKW33EEC3 45 mm ID Bearing Kit
- SNR KIT10X22210EAKW33EE 45 mm ID Bearing Kit
- SNR LM603049/011 Roller 45 mm ID Bearing, 77 mm OD
- SNR LM503349/310 Roller 45 mm ID Bearing, 74 mm OD
- SNR LM503349A/310 Roller 45 mm ID Bearing, 74 mm OD
