SNR KIT10X22210EAKW33EE 45 mm ID Bearing Kit
- RS Stock No.:
- 700-647
- Mfr. Part No.:
- KIT10X22210EAKW33EE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP19,021.64
(exc. VAT)
PHP21,304.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,021.64 |
*price indicative
- RS Stock No.:
- 700-647
- Mfr. Part No.:
- KIT10X22210EAKW33EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| Limiting Speed | 2000rpm | |
| End Type | Sealed | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
Limiting Speed 2000rpm | ||
End Type Sealed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR spherical roller bearing is designed to handle significant loads and misalignments, making it Ideal for demanding applications. With its Ability to withstand harsh operating conditions such as impacts and vibrations, this bearing ensures high reliAbility and performance in challenging environments. It offers enhanced durAbility, especially in heavy-duty machinery and industrial applications.
Number of lubrication holes is 3
Suitable for handling radial and axial loads
Resilient to misalignments and vibrations
Designed for high-load capacities and harsh environments
Related links
- SNR KITSNC10X22210KEEDS 45 mm ID Bearing Kit
- SNR KIT10X22210EAKW33EEC3 45 mm ID Bearing Kit
- SNR KIT10X22218EAKW33EE 80 mm ID Bearing Kit
- SNR KIT10X22217EAKW33EEC3 75 mm ID Bearing Kit
- SNR KIT10X22211EAKW33EE 50 mm ID Bearing Kit
- SNR LM603049/011 Roller 45 mm ID Bearing, 77 mm OD
- SNR LM503349/310 Roller 45 mm ID Bearing, 74 mm OD
- SNR KIT10X22210EAKW33EE Tapered 50 mm ID Roller Bearing, 90 mm OD
