SNR KIT10X22210EAKW33EEC3 45 mm ID Bearing Kit
- RS Stock No.:
- 700-648
- Mfr. Part No.:
- KIT10X22210EAKW33EEC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP19,021.64
(exc. VAT)
PHP21,304.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,021.64 |
*price indicative
- RS Stock No.:
- 700-648
- Mfr. Part No.:
- KIT10X22210EAKW33EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| End Type | Sealed | |
| Limiting Speed | 2000rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
End Type Sealed | ||
Limiting Speed 2000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical roller bearing features a pressed steel cage for enhanced durability and smooth operation. It is equipped with grooves and lubrication holes on the outer ring for efficient lubrication flow. The tapered bore with a 1:12 ratio ensures precise alignment and easy mounting. Designed with contact Seals on both sides, it provides additional protection against contaminants and extends the bearing's lifespan in demanding applications.
Pressed steel cage for durability
Grooves and lubrication holes on outer ring
Tapered bore 1:12 for precise alignment
Contact Seals on both sides for enhanced protection
Suitable for heavy-duty and high-load environments
Related links
- SNR KITSNC10X22210KEEDS 45 mm ID Bearing Kit
- SNR KIT10X22210EAKW33EE 45 mm ID Bearing Kit
- SNR KIT10X22218EAKW33EE 80 mm ID Bearing Kit
- SNR KIT10X22217EAKW33EEC3 75 mm ID Bearing Kit
- SNR KIT10X22211EAKW33EE 50 mm ID Bearing Kit
- SNR L44649/610 Roller 26.99 mm ID Bearing Kit, 50.292 mm OD
- SNR LM603049/011 Roller 45 mm ID Bearing, 77 mm OD
- SNR LM503349/310 Roller 45 mm ID Bearing, 74 mm OD
