SNR KITSNC10X22210KEEDS 45 mm ID Bearing Kit
- RS Stock No.:
- 705-399
- Mfr. Part No.:
- KITSNC10X22210KEEDS
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP24,313.22
(exc. VAT)
PHP27,230.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,313.22 |
*price indicative
- RS Stock No.:
- 705-399
- Mfr. Part No.:
- KITSNC10X22210KEEDS
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| Limiting Speed | 1900rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
Limiting Speed 1900rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Ball Bearing and Spherical Roller Bearing Kit is a all in one single complete kit including all the components needed for a quick repair. This Durable kit is a more respectful approach of the environment.
Pre-assembled kit in a single box to transport for simplified logistics
Reduced production downtime and unplanned breakdowns
Rapid intervention allows reactive and error-free breakdown service
Related links
- SNR KIT10X22210EAKW33EEC3 45 mm ID Bearing Kit
- SNR KIT10X22210EAKW33EE 45 mm ID Bearing Kit
- SNR KIT10X22218EAKW33EE 80 mm ID Bearing Kit
- SNR KIT10X22217EAKW33EEC3 75 mm ID Bearing Kit
- SNR KIT10X22211EAKW33EE 50 mm ID Bearing Kit
- SNR L44649/610 Roller 26.99 mm ID Bearing Kit, 50.292 mm OD
- SNR LM603049/011 Roller 45 mm ID Bearing, 77 mm OD
- SNR LM503349/310 Roller 45 mm ID Bearing, 74 mm OD
