SNR LM102949/910 Roller 45 mm ID Bearing, 73 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,838.54

(exc. VAT)

PHP2,059.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,838.54

*price indicative

RS Stock No.:
698-272
Mfr. Part No.:
LM102949/910
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing

Inside Diameter

45mm

Bore Type

Tapered

Cage Material

Steel

Roller Material

Steel

Static Load Rating

76kN

Number of Rows

1

Cone Width

19mm

Outside Diameter

73mm

End Type

Sealed

Bearing Dynamic Load Rating

54kN

Series

LM1

Bearing Material

Steel

Race Type

Tapered

Bearing Type

Roller

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Wheel bearing designed to enhance the performance and reliability of your vehicle's drivetrain. Specially engineered for an array of applications, this tapered roller bearing features a pressed steel cage, ensuring optimal support and stability under varying loads. With meticulous attention to internal dimensions, it provides a snug fit, exemplifying quality in every aspect. Whether replacing a worn component or making an upgrade, this wheel bearing guarantees exceptional durability and reduced friction, which ultimately translates to improved handling and longevity for vehicles like the Kia Sportage and Toyota Land Cruiser.

Tapered roller bearing design enhances load distribution

Pressed steel cage offers robust structural integrity

Internal diameter of 45 mm ensures a precise fit

Width of 19 mm and external diameter of 73 mm maintain optimal performance

Weighs only 0.315 kg for easy installation

Compatible with various Kia and Toyota models, including Sportage and Camry

Facilitates smooth operation for both front and rear positions

Created to meet or exceed OEM standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy