SNR LM501349/310 Roller 41 mm ID Bearing, 73 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,961.17

(exc. VAT)

PHP2,196.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,961.17

*price indicative

RS Stock No.:
698-277
Mfr. Part No.:
LM501349/310
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing

Inside Diameter

41mm

Bore Type

Tapered

Roller Material

Steel

Cage Material

Steel

Outside Diameter

73mm

Static Load Rating

69.5kN

Cone Width

19mm

Bearing Material

Steel

End Type

Sealed

Number of Rows

1

Bearing Dynamic Load Rating

56kN

Series

LM5

Bearing Type

Roller

Race Type

Tapered

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Tapered roller bearing designed to provide optimal support and functionality in various automotive applications. Engineered for single-row configurations, this bearing ensures reliable performance across a range of vehicle models, including those from leading manufacturers such as Mercedes and Nissan. With its pressed steel cage construction, it delivers durability and resistance to wear, while maintaining efficient load distribution for enhanced stability. Ideal for front axle placements, this component is a perfect fit for both left and right positions, making it versatile for automotive use. Experience a seamless blend of quality and engineering precision with ntn's product, specifically tailored for rigorous operational demands.

Engineered for single-row tapered roller bearing applications

Features a robust pressed steel cage for increased durability

Compatible with numerous models from Mercedes and Nissan

Designed to optimise load distribution and enhance stability

Versatile fit for both left and right front axle positions

Lightweight design weighing only 0.335 kg, promoting efficient handling

Includes comprehensive OE equivalents for easy brand cross-reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy