SKF 81209 TN 45 mm ID Ball Bearing, 73 mm OD
- RS Stock No.:
- 461-413
- Mfr. Part No.:
- 81209 TN
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP12,549.45
(exc. VAT)
PHP14,055.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,549.45 |
*price indicative
- RS Stock No.:
- 461-413
- Mfr. Part No.:
- 81209 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 20mm | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 255kN | |
| Limiting Speed | 3600rpm | |
| Series | 81209 TN | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 83kN | |
| Outside Diameter | 73mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Race Width 20mm | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Static Load Rating 255kN | ||
Limiting Speed 3600rpm | ||
Series 81209 TN | ||
Standards/Approvals No | ||
Dynamic Load Rating 83kN | ||
Outside Diameter 73mm | ||
- COO (Country of Origin):
- SK
Akshay
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Separable design
Related links
- NTN 51209 Ball Bearing - 45 mm ID, 73 mm OD
- INA 81209-TV 45 mm ID Roller Bearing, 73 mm OD
- SNR LM102949/910 Roller 45 mm ID Bearing, 73 mm OD
- INA K81209-TV-A/0-8 45 mm ID Roller Bearing, 73 mm OD
- SKF 53209 1 Row Ball Bearing - 45 mm ID, 73 mm OD
- SKF 51209 1 Row Ball Bearing - 45 mm ID, 73 mm OD
- SKF 3318 A 2 Row Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- SKF 3318 A/C3 2 Row Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
