NSK 29318E Round 90 mm ID Spherical Roller Bearing, 155 mm OD
- RS Stock No.:
- 639-904
- Mfr. Part No.:
- 29318E
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP67,433.56
(exc. VAT)
PHP75,525.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,433.56 |
*price indicative
- RS Stock No.:
- 639-904
- Mfr. Part No.:
- 29318E
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 19mm | |
| Bore Type | Round | |
| Static Load Rating | 1080kN | |
| Limiting Speed | 2200rpm | |
| Maximum Speed - Oil | 2200rpm | |
| Dynamic Load Rating | 350kN | |
| Outside Diameter | 155mm | |
| Number of Rows | 2 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 19mm | ||
Bore Type Round | ||
Static Load Rating 1080kN | ||
Limiting Speed 2200rpm | ||
Maximum Speed - Oil 2200rpm | ||
Dynamic Load Rating 350kN | ||
Outside Diameter 155mm | ||
Number of Rows 2 | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK thrust spherical roller bearing is engineered for exceptional performance in high-load applications, ensuring reliable operation under demanding conditions. Designed to accommodate both axial and radial loads, this bearing deliver impressive dynamic and static load ratings of 350,000 N and 1,080,000 N respectively. With a bore diameter of 90 mm and an outside diameter of 155 mm, it provide a robust solution for heavy machinery. The precise dimensioning, including a height of 39 mm and a minimum chamfer of 1.5 mm, permits easy fitting and integration into a variety of mechanical setups, ensuring optimum functionality and enhancing the lifespan of your equipment.
High Basic dynamic load rating ensures durability in heavy load applications
Allows for effective operation at speeds of up to 2200 min-1 with oil-bath lubrication
Innovative design accommodates various mounting configurations and enhances versatility
Optimised dimensions facilitate easy handling installation and assembly
Provides significant resistance to wear and tear ensuring extended service life
Constructed to minimise maintenance needs contributing to lower operational costs and downtime
Related links
- SKF 29318 E Tapered 90 mm ID Roller Bearing, 155 mm OD
- NTN 4T-JHM318448/JHM318410 Taper Roller 90 mm ID Roller Bearing, 155 mm OD
- NSK 22218EAKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22318EAE4C3 Round 90 mm ID Spherical Roller Bearing, 190 mm OD
- NSK 23218CKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
