SKF 683/672/Q Taper Roller 95.2 mm ID Tapered Roller Bearing, 168.2 mm OD
- RS Stock No.:
- 461-370
- Mfr. Part No.:
- 683/672/Q
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP28,016.11
(exc. VAT)
PHP31,378.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,016.11 |
*price indicative
- RS Stock No.:
- 461-370
- Mfr. Part No.:
- 683/672/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 95.2mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Cup Width | 30.162mm | |
| Static Load Rating | 365kN | |
| Cone Width | 41.275mm | |
| Outside Diameter | 168.2mm | |
| Limiting Speed | 3800rpm | |
| Bearing Dynamic Load Rating | 288kN | |
| Standards/Approvals | eClass, UNSPSC, RoHS | |
| Bearing Type | Taper Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 95.2mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Cup Width 30.162mm | ||
Static Load Rating 365kN | ||
Cone Width 41.275mm | ||
Outside Diameter 168.2mm | ||
Limiting Speed 3800rpm | ||
Bearing Dynamic Load Rating 288kN | ||
Standards/Approvals eClass, UNSPSC, RoHS | ||
Bearing Type Taper Roller | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- IN
Gavin
The SKF Single Row Tapered Roller Bearing is designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. This separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- NTN 4T-L319249/L319210 Taper Roller 95.2 mm ID Roller Bearing, 130.1 mm OD
- NTN 4T-594A/592A Taper Roller 95.2 mm ID Roller Bearing, 152.4 mm OD
- NTN 4T-33895/33822 Taper Roller 53.9 mm ID Roller Bearing, 95.2 mm OD
- SKF 48290/Q Taper Roller 127 mm ID Tapered Roller Bearing, 127 mm OD
- SKF 6580/Q Taper Roller 88.9 mm ID Tapered Roller Bearing, 88.9 mm OD
- SKF LM 501349/Q Taper Roller 41.21 mm ID Tapered Roller Bearing, 19.8 mm OD
- SKF 331958/Q Taper Roller 88 mm ID Tapered Roller Bearing, 140 mm OD
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
