NTN 4T-594A/592A Taper Roller 95.2 mm ID Roller Bearing, 152.4 mm OD
- RS Stock No.:
- 454-143
- Mfr. Part No.:
- 4T-594A/592A
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP9,478.55
(exc. VAT)
PHP10,615.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,478.55 |
*price indicative
- RS Stock No.:
- 454-143
- Mfr. Part No.:
- 4T-594A/592A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95.2mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 152.4mm | |
| Static Load Rating | 279kN | |
| Cup Width | 30.162mm | |
| Number of Rows | 1 | |
| Cone Width | 36.322mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 180kN | |
| Standards/Approvals | ISO 355, JIS B 1512, ABMA, RoHS | |
| Series | 4T-594A/592A | |
| Maximum Speed - Oil | 3100rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Limiting Speed | 2300rpm, 3100rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95.2mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 152.4mm | ||
Static Load Rating 279kN | ||
Cup Width 30.162mm | ||
Number of Rows 1 | ||
Cone Width 36.322mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 180kN | ||
Standards/Approvals ISO 355, JIS B 1512, ABMA, RoHS | ||
Series 4T-594A/592A | ||
Maximum Speed - Oil 3100rpm | ||
Maximum Speed - Grease 2300rpm | ||
Limiting Speed 2300rpm, 3100rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Innovative tapered roller bearing is engineered to provide exceptional performance and reliability in various industrial applications. Its robust construction ensures optimal load distribution, reducing wear and extending service life. Designed for high efficiency, this bearing features a pressed steel cage that enhances durability while maintaining high-speed capabilities. With meticulous attention to detail, this product not only meets but exceeds industry standards, making it an ideal choice for demanding operational environments. Whether in manufacturing machinery or automotive applications, this tapered roller bearing promises seamless functionality and dependable support where it matters most.
Designed to withstand extreme temperatures
Features a reliable oil lubrication limit speed up to 3100 tr/min
Comes with a sealed design for enhanced longevity
Provides exceptional axial load performance
Incorporates advanced materials to reduce friction and wear
Custom-built for precise fits and integrations
Related links
- NTN 4T-598A/592A Taper Roller 92 mm ID Roller Bearing, 152.4 mm OD
- NTN 4T-594A Tapered Roller 95.25 mm ID Tapered Roller Bearing, 152.4 mm OD
- NTN 4T-L319249/L319210 Taper Roller 95.2 mm ID Roller Bearing, 130.1 mm OD
- NTN 4T-594/592A Taper Roller 152.4 mm ID Roller Bearing, 95 mm OD
- SKF 683/672/Q Taper Roller 95.2 mm ID Tapered Roller Bearing, 168.2 mm OD
- NTN 4T-33895/33822 Taper Roller 53.9 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804840/HM804810 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804846/HM804810 Taper Roller 47.6 mm ID Roller Bearing, 95.2 mm OD
