NTN 4T-L319249/L319210 Taper Roller 95.2 mm ID Roller Bearing, 130.1 mm OD
- RS Stock No.:
- 453-256
- Mfr. Part No.:
- 4T-L319249/L319210
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP18,860.29
(exc. VAT)
PHP21,123.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,860.29 |
*price indicative
- RS Stock No.:
- 453-256
- Mfr. Part No.:
- 4T-L319249/L319210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95.2mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cone Width | 21.433mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 3300rpm | |
| Static Load Rating | 147kN | |
| Cup Width | 16.67mm | |
| Outside Diameter | 130.1mm | |
| Series | 4T-L319249/L319210 | |
| Limiting Speed | 2500rpm, 3300rpm | |
| Bearing Dynamic Load Rating | 90kN | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Maximum Speed - Grease | 2500rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95.2mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cone Width 21.433mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 3300rpm | ||
Static Load Rating 147kN | ||
Cup Width 16.67mm | ||
Outside Diameter 130.1mm | ||
Series 4T-L319249/L319210 | ||
Limiting Speed 2500rpm, 3300rpm | ||
Bearing Dynamic Load Rating 90kN | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Maximum Speed - Grease 2500rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to handle substantial radial and axial loads in both directions, making it an essential component for a variety of industrial applications. The robust structure, featuring a pressed steel cage, ensures durability and reliable performance under demanding conditions. With precise internal measurements, this bearing guarantees an optimal fit and smooth operation, contributing to enhanced machinery efficiency. Its exceptional load rating and operational temperature range highlight its versatility, making it suitable for various environments, from -40 °C to 120 °C.
Optimised for minimal rolling resistance for enhanced energy efficiency
Versatile temperature tolerance facilitates use in extreme conditions
Designed for a long operational life, reducing maintenance needs
Max shoulder diameters ensure a precise fit in assemblies
Rated for high dynamic and static loads for reliable performance
Efficient lubrication limits enhance its lifespan and reliability
Related links
- NTN 4T-HM911245/HM911210 Taper Roller 60.3 mm ID Roller Bearing, 130.1 mm OD
- Timken L319249/L319210 Taper 95.25 mm ID Roller Bearing, 130.18 mm OD
- NTN 4T-594A/592A Taper Roller 95.2 mm ID Roller Bearing, 152.4 mm OD
- NTN 4T-33895/33822 Taper Roller 53.9 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804846/HM804810 Taper Roller 47.6 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804840/HM804810 Taper Roller 41.2 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-HM804848/HM804810 Taper Roller 48.4 mm ID Roller Bearing, 95.2 mm OD
- NTN 4T-33885/33822 Taper Roller 44.4 mm ID Roller Bearing, 95.2 mm OD
