SKF 331958/Q Taper Roller 88 mm ID Tapered Roller Bearing, 140 mm OD
- RS Stock No.:
- 462-211
- Mfr. Part No.:
- 331958/Q
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP20,727.00
(exc. VAT)
PHP23,214.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,727.00 |
*price indicative
- RS Stock No.:
- 462-211
- Mfr. Part No.:
- 331958/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 88mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 270kN | |
| Outside Diameter | 140mm | |
| Limiting Speed | 4800rpm | |
| Bearing Dynamic Load Rating | 168kN | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Cup Width | 24mm | |
| Cone Width | 32mm | |
| Number of Rows | 1 | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 88mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 270kN | ||
Outside Diameter 140mm | ||
Limiting Speed 4800rpm | ||
Bearing Dynamic Load Rating 168kN | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Cup Width 24mm | ||
Cone Width 32mm | ||
Number of Rows 1 | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- DE
Gavin
The SKF Single Row Tapered Roller Bearing is designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. This separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- FAG 33216 Taper Roller 80 mm ID Tapered Roller Bearing, 140 mm OD
- FAG 33117 Taper Roller 85 mm ID Tapered Roller Bearing, 140 mm OD
- FAG 32928 Taper Roller 140 mm ID Tapered Roller Bearing, 190 mm OD
- SKF 48290/Q Taper Roller 127 mm ID Tapered Roller Bearing, 127 mm OD
- SKF 6580/Q Taper Roller 88.9 mm ID Tapered Roller Bearing, 88.9 mm OD
- SKF LM 501349/Q Taper Roller 41.21 mm ID Tapered Roller Bearing, 19.8 mm OD
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- SKF 3982/3920/2/Q Taper Roller 36.5 mm ID Tapered Roller Bearing, 112.7 mm OD
