SKF 3982/3920/2/Q Taper Roller 36.5 mm ID Tapered Roller Bearing, 112.7 mm OD
- RS Stock No.:
- 462-759
- Mfr. Part No.:
- 3982/3920/2/Q
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP6,707.38
(exc. VAT)
PHP7,512.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,707.38 |
*price indicative
- RS Stock No.:
- 462-759
- Mfr. Part No.:
- 3982/3920/2/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 36.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 112.7mm | |
| Cone Width | 30.048mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 123kN | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Static Load Rating | 183kN | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 36.5mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 112.7mm | ||
Cone Width 30.048mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 123kN | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Static Load Rating 183kN | ||
Limiting Speed 6300rpm | ||
Bearing Type Taper Roller | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- IN
Gavin
The SKF Single Row Tapered Roller Bearing is designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. This separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-3982/3920 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- SKF 25877/2/25821/2/Q Taper Roller 34.9 mm ID Tapered Roller Bearing, 73.02 mm OD
- SKF 25590/2/25520/2/Q Taper Roller 45.6 mm ID Tapered Roller Bearing, 82.9 mm OD
- SKF 48290/Q Taper Roller 127 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-3984/3920 Taper Roller 66.6 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-3980/3920 Taper Roller 60.3 mm ID Roller Bearing, 112.7 mm OD
- SKF LM 501349/Q Taper Roller 41.21 mm ID Tapered Roller Bearing, 19.8 mm OD
