SKF 25877/2/25821/2/Q Taper Roller 34.9 mm ID Tapered Roller Bearing, 73.02 mm OD
- RS Stock No.:
- 461-943
- Mfr. Part No.:
- 25877/2/25821/2/Q
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,954.30
(exc. VAT)
PHP5,548.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,954.30 |
*price indicative
- RS Stock No.:
- 461-943
- Mfr. Part No.:
- 25877/2/25821/2/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 34.9mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 88kN | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Cup Width | 19.05mm | |
| Number of Rows | 1 | |
| Cone Width | 24.608mm | |
| Limiting Speed | 9500rpm | |
| Outside Diameter | 73.02mm | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 34.9mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 88kN | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Cup Width 19.05mm | ||
Number of Rows 1 | ||
Cone Width 24.608mm | ||
Limiting Speed 9500rpm | ||
Outside Diameter 73.02mm | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
Omkar
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- NTN 4T-25877/25821 Taper Roller 34.9 mm ID Roller Bearing, 73 mm OD
- SKF HM 89446/2/410/2/QCL7C Taper Roller 34.9 mm ID Tapered Roller Bearing, 76.2 mm OD
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- Timken 25877/25821 Taper 34.92 mm ID Roller Bearing, 73.02 mm OD
- SKF 25590/2/25520/2/Q Taper Roller 45.6 mm ID Tapered Roller Bearing, 82.9 mm OD
- SKF 3982/3920/2/Q Taper Roller 36.5 mm ID Tapered Roller Bearing, 112.7 mm OD
- NTN 4T-3478/3420 Taper Roller 34.9 mm ID Roller Bearing, 79.3 mm OD
- NTN 4T-L68149/L68111 Taper Roller 34.9 mm ID Roller Bearing, 59.9 mm OD
