SKF LM 501349/Q Taper Roller 41.21 mm ID Tapered Roller Bearing, 19.8 mm OD
- RS Stock No.:
- 461-186
- Mfr. Part No.:
- LM 501349/Q
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,894.61
(exc. VAT)
PHP3,241.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,894.61 |
*price indicative
- RS Stock No.:
- 461-186
- Mfr. Part No.:
- LM 501349/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 41.21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 68kN | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Bearing Dynamic Load Rating | 55kN | |
| Outside Diameter | 19.8mm | |
| Series | LM | |
| Number of Rows | 1 | |
| Cone Width | 19.812mm | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 41.21mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 68kN | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Bearing Dynamic Load Rating 55kN | ||
Outside Diameter 19.8mm | ||
Series LM | ||
Number of Rows 1 | ||
Cone Width 19.812mm | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- MX
Akshay
The SKF Tapered roller bearing cones (inner ring with rollers and cage) are intended to be combined with cups (outer ring) from the same series. Together they create a complete bearing that accommodates combined radial and axial loads and provides low friction during operation. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
Can be combined with cups from the same series
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Related links
- SKF LM 501349/310/Q Taper 41.28 mm ID Roller Bearing, 73.431 mm OD
- SKF LM 29749/711/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- SKF LM 104949/911/Q Taper Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
- SKF LM 29749/710/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- SKF LM 503349/310/QCL7C Taper Roller 46 mm ID Tapered Roller Bearing, 75 mm OD
- SKF LM 603049/011 Taper Roller 45.9 mm ID Tapered Roller Bearing, 74.9 mm OD
- SKF LM 503349 A/310/QCL7C Taper Roller 45.9 mm ID Tapered Roller Bearing, 74.9 mm OD
- SKF 48290/Q Taper Roller 127 mm ID Tapered Roller Bearing, 127 mm OD
