SKF LM 104949/911/Q Taper Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
- RS Stock No.:
- 461-184
- Mfr. Part No.:
- LM 104949/911/Q
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,186.93
(exc. VAT)
PHP5,809.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,186.93 |
*price indicative
- RS Stock No.:
- 461-184
- Mfr. Part No.:
- LM 104949/911/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 82.55mm | |
| Cup Width | 16.51mm | |
| Number of Rows | 1 | |
| Cone Width | 22.225mm | |
| Limiting Speed | 8000rpm | |
| Series | LM | |
| Static Load Rating | 100kN | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Bearing Dynamic Load Rating | 72.1kN | |
| Bearing Type | Taper Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 82.55mm | ||
Cup Width 16.51mm | ||
Number of Rows 1 | ||
Cone Width 22.225mm | ||
Limiting Speed 8000rpm | ||
Series LM | ||
Static Load Rating 100kN | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Bearing Dynamic Load Rating 72.1kN | ||
Bearing Type Taper Roller | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- MX
Akshay
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- NTN 4T-LM104911 Tapered Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
- SKF 580/572/Q Taper Roller 82.55 mm ID Tapered Roller Bearing, 139.9 mm OD
- Timken LM104949/LM104911 Taper 50.8 mm ID Roller Bearing, 82.55 mm OD
- SKF LM 501349/Q Taper Roller 41.21 mm ID Tapered Roller Bearing, 19.8 mm OD
- SKF LM 29749/711/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- SKF LM 29749/710/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- NTN 4T-M802048 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-HM801310 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 82.55 mm OD
