SKF 580/572/Q Taper Roller 82.55 mm ID Tapered Roller Bearing, 139.9 mm OD
- RS Stock No.:
- 461-728
- Mfr. Part No.:
- 580/572/Q
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP14,914.27
(exc. VAT)
PHP16,703.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,914.27 |
*price indicative
- RS Stock No.:
- 461-728
- Mfr. Part No.:
- 580/572/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 82.55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Cone Width | 36.098mm | |
| Outside Diameter | 139.9mm | |
| Number of Rows | 1 | |
| Static Load Rating | 280kN | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Bearing Dynamic Load Rating | 227kN | |
| Bearing Type | Taper Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 82.55mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Cone Width 36.098mm | ||
Outside Diameter 139.9mm | ||
Number of Rows 1 | ||
Static Load Rating 280kN | ||
Limiting Speed 4500rpm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Bearing Dynamic Load Rating 227kN | ||
Bearing Type Taper Roller | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- IN
Gavin
The SKF Single Row Tapered Roller Bearing is designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. This separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SKF LM 104949/911/Q Taper Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
- NTN 4T-580 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 110 mm OD
- NTN 4T-27620 Tapered Roller 82.55 mm ID Tapered Roller Bearing, 125.412 mm OD
- NTN 4T-27687 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 105 mm OD
- NTN 4T-749A/742 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-495/492A Taper Roller 82.55 mm ID Roller Bearing, 133.35 mm OD
- NTN 4T-495 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-27687/27620 Taper Roller 82.55 mm ID Roller Bearing, 125.412 mm OD
