SKF 23156 CCK/W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 460 mm OD
- RS Stock No.:
- 461-213
- Mfr. Part No.:
- 23156 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP767,164.15
(exc. VAT)
PHP859,223.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP767,164.15 |
*price indicative
- RS Stock No.:
- 461-213
- Mfr. Part No.:
- 23156 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 280mm | |
| Race Width | 146mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Limiting Speed | 1300rpm | |
| Dynamic Load Rating | 2784kN | |
| Outside Diameter | 460mm | |
| Internal Clearance | CN | |
| Static Load Rating | 4250kN | |
| Number of Rows | 2 | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 280mm | ||
Race Width 146mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Limiting Speed 1300rpm | ||
Dynamic Load Rating 2784kN | ||
Outside Diameter 460mm | ||
Internal Clearance CN | ||
Static Load Rating 4250kN | ||
Number of Rows 2 | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23156 CCK/C3W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 23056 CCK/W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 23060 CCK/W33 Tapered 1:12 300 mm ID Roller Bearing, 460 mm OD
- SKF 22344 CCK/W33 Tapered 1:12 220 mm ID Roller Bearing, 460 mm OD
- SKF 22230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23232 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 22336 CCK/W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23048 CCK/W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
