SKF 23060 CCK/W33 Tapered 1:12 300 mm ID Roller Bearing, 460 mm OD
- RS Stock No.:
- 462-333
- Mfr. Part No.:
- 23060 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP585,753.76
(exc. VAT)
PHP656,044.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP585,753.76 |
*price indicative
- RS Stock No.:
- 462-333
- Mfr. Part No.:
- 23060 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 300mm | |
| Race Width | 118mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1500rpm | |
| Standards/Approvals | RoHS | |
| Series | 23060 CCK/W33 | |
| Dynamic Load Rating | 2219kN | |
| Outside Diameter | 460mm | |
| Number of Rows | 2 | |
| Static Load Rating | 3450kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 300mm | ||
Race Width 118mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Limiting Speed 1500rpm | ||
Standards/Approvals RoHS | ||
Series 23060 CCK/W33 | ||
Dynamic Load Rating 2219kN | ||
Outside Diameter 460mm | ||
Number of Rows 2 | ||
Static Load Rating 3450kN | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23060 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 460 mm OD
- SKF 22344 CCK/W33 Tapered 1:12 220 mm ID Roller Bearing, 460 mm OD
- SKF 23156 CCK/W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 23136 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 300 mm OD
- SKF 22328 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 300 mm OD
- SKF 23160 CCK/W33 Tapered 1:12 300 mm ID Spherical Roller Bearing, 500 mm OD
- SKF 23060 CC/W33 Cylindrical 300 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 23060 CC/C3W33 Cylindrical 300 mm ID Roller Bearing, 460 mm OD
