SKF 23156 CCK/C3W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 460 mm OD
- RS Stock No.:
- 462-226
- Mfr. Part No.:
- 23156 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP767,164.15
(exc. VAT)
PHP859,223.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP767,164.15 |
*price indicative
- RS Stock No.:
- 462-226
- Mfr. Part No.:
- 23156 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 280mm | |
| Race Width | 146mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1300rpm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Static Load Rating | 4250kN | |
| Outside Diameter | 460mm | |
| Dynamic Load Rating | 2784kN | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 280mm | ||
Race Width 146mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Limiting Speed 1300rpm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Static Load Rating 4250kN | ||
Outside Diameter 460mm | ||
Dynamic Load Rating 2784kN | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23156 CCK/W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 23056 CCK/C3W33 Tapered 1:12 280 mm ID Roller Bearing, 420 mm OD
- SKF 22344 CCK/C3W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 23056 CCK/W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 23036 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 22326 CCK/C3W33 Tapered 1:12 130 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23060 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 460 mm OD
- SKF 23248 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 440 mm OD
