SKF 23056 CCK/C3W33 Tapered 1:12 280 mm ID Roller Bearing, 420 mm OD
- RS Stock No.:
- 462-330
- Mfr. Part No.:
- 23056 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP447,232.21
(exc. VAT)
PHP500,900.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP447,232.21 |
*price indicative
- RS Stock No.:
- 462-330
- Mfr. Part No.:
- 23056 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 280mm | |
| Race Width | 106mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 2850kN | |
| Dynamic Load Rating | 1797kN | |
| Outside Diameter | 420mm | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Series | 23056 CCK/C3W33 | |
| Limiting Speed | 1600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 280mm | ||
Race Width 106mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Static Load Rating 2850kN | ||
Dynamic Load Rating 1797kN | ||
Outside Diameter 420mm | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Series 23056 CCK/C3W33 | ||
Limiting Speed 1600rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23056 CCK/W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 420 mm OD
- SKF 23156 CCK/C3W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 22340 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 420 mm OD
- SKF 23156 CCK/W33 Tapered 1:12 280 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 23134 CCK/C3W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
- SKF 23036 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23056 CC/C3W33 Cylindrical 280 mm ID Roller Bearing, 420 mm OD
- SKF 24056 CCK30/C3W33 Tapered 1:30 280 mm ID Roller Bearing, 420 mm OD
