SKF 23232 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 290 mm OD
- RS Stock No.:
- 462-705
- Mfr. Part No.:
- 23232 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP271,249.38
(exc. VAT)
PHP303,799.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP271,249.38 |
*price indicative
- RS Stock No.:
- 462-705
- Mfr. Part No.:
- 23232 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 104mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Internal Clearance | CN | |
| Outside Diameter | 290mm | |
| Static Load Rating | 1660kN | |
| Dynamic Load Rating | 1281kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2200rpm | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 104mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Internal Clearance CN | ||
Outside Diameter 290mm | ||
Static Load Rating 1660kN | ||
Dynamic Load Rating 1281kN | ||
Number of Rows 2 | ||
Limiting Speed 2200rpm | ||
Race Type Tapered | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22232 CCK/W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
- SKF 23232 CCK/C3W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
- SKF 23132 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23038 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 290 mm OD
- SKF 22230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23048 CCK/W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23238 CCK/W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 340 mm OD
- SKF 22336 CCK/W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
