SKF 22230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- RS Stock No.:
- 461-126
- Mfr. Part No.:
- 22230 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP163,156.63
(exc. VAT)
PHP182,735.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP163,156.63 |
*price indicative
- RS Stock No.:
- 461-126
- Mfr. Part No.:
- 22230 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 73mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Outside Diameter | 270mm | |
| Series | 22230 CCK/W33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 898kN | |
| Static Load Rating | 1080kN | |
| Limiting Speed | 3000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 73mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Outside Diameter 270mm | ||
Series 22230 CCK/W33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 898kN | ||
Static Load Rating 1080kN | ||
Limiting Speed 3000rpm | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing is designed to address rigorous applications, providing enhanced performance and reliability. Crafted for heavy-duty functionality, this bearing can accommodate misalignment, making it ideal for various environments where precision and durability are paramount. With its robust structure, it ensures long service life, significantly reducing maintenance needs. This product excels in high-load conditions and is an exceptional choice for industries ranging from construction to manufacturing.
Designed for easy installation, minimising maintenance downtime
Optimises operational efficiency through innovative engineering
Provides stability for both radial and axial load conditions
Offers a long service life, maximising cost-effectiveness
Related links
- SKF 23230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22230 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 270 mm OD
- SKF 23132 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23230 CCK/C3W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 22330 CCK/W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
- SKF 23130 CCK/W33 Tapered 1:12 150 mm ID Roller Bearing, 250 mm OD
- SKF 22230 CC/W33 Cylindrical 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23232 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 290 mm OD
