SKF 22330 CCK/W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
- RS Stock No.:
- 462-491
- Mfr. Part No.:
- 22330 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP355,131.23
(exc. VAT)
PHP397,746.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP355,131.23 |
*price indicative
- RS Stock No.:
- 462-491
- Mfr. Part No.:
- 22330 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 108mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 1539kN | |
| Static Load Rating | 1760kN | |
| Internal Clearance | CN | |
| Outside Diameter | 320mm | |
| Limiting Speed | 2000rpm | |
| Series | 22330 CCK/W33 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 108mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Dynamic Load Rating 1539kN | ||
Static Load Rating 1760kN | ||
Internal Clearance CN | ||
Outside Diameter 320mm | ||
Limiting Speed 2000rpm | ||
Series 22330 CCK/W33 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22330 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
- SKF 23130 CCK/W33 Tapered 1:12 150 mm ID Roller Bearing, 250 mm OD
- SKF 23236 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 23138 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 320 mm OD
- SKF 22236 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 22230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23164 CCK/W33 Tapered 1:12 320 mm ID Roller Bearing, 540 mm OD
