SKF 22236 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- RS Stock No.:
- 462-474
- Mfr. Part No.:
- 22236 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP291,473.41
(exc. VAT)
PHP326,450.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP291,473.41 |
*price indicative
- RS Stock No.:
- 462-474
- Mfr. Part No.:
- 22236 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 86mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 320mm | |
| Number of Rows | 2 | |
| Limiting Speed | 2600rpm | |
| Dynamic Load Rating | 1237kN | |
| Series | 22236 CCK/W33 | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Static Load Rating | 1560kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 86mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Outside Diameter 320mm | ||
Number of Rows 2 | ||
Limiting Speed 2600rpm | ||
Dynamic Load Rating 1237kN | ||
Series 22236 CCK/W33 | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Static Load Rating 1560kN | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing is engineered for reliability and high performance in demanding conditions. Renowned for its robust construction, this bearing is designed to accommodate heavy loads and misalignments, making it an ideal choice for various industrial applications. Its innovative design incorporates two rows of symmetrical rollers, which help distribute loads evenly. This ensures longevity and reduced wear, even under extreme conditions. The bearing features a solid brass cage, expertly crafted to enhance operational stability and reduce friction during motion. With exceptional sealing capabilities, this bearing effectively keeps contaminants at bay, safeguarding its internal components for sustained performance.
Constructed with high-quality materials for longevity
Incorporates a solid brass cage for enhanced stability
Provides superior sealing to prevent contamination
Compatible with various industrial applications for versatility
Minimises friction for smoother operational performance
Related links
- SKF 22236 CCK/C3W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 23236 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 23136 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 300 mm OD
- SKF 22336 CCK/W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23036 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 280 mm OD
- SKF 22330 CCK/W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
- SKF 23138 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 320 mm OD
- SKF 23236 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 320 mm OD
