FAG 32330-A Taper Roller 150 mm ID Roller Bearing, 320 mm OD
- RS Stock No.:
- 312-712
- Mfr. Part No.:
- 32330-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP406,603.30
(exc. VAT)
PHP455,395.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP406,603.30 |
*price indicative
- RS Stock No.:
- 312-712
- Mfr. Part No.:
- 32330-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Cage Material | Sheet Steel Cage | |
| Bearing Dynamic Load Rating | 1330000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 2120rpm | |
| Static Load Rating | 1950000N | |
| Number of Rows | 1 | |
| Outside Diameter | 320mm | |
| Bearing Material | Steel | |
| Cone Width | 90mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Cage Material Sheet Steel Cage | ||
Bearing Dynamic Load Rating 1330000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 2120rpm | ||
Static Load Rating 1950000N | ||
Number of Rows 1 | ||
Outside Diameter 320mm | ||
Bearing Material Steel | ||
Cone Width 90mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IT
The FAG Tapered Roller Bearing offers exceptional performance in demanding applications, designed to efficiently handle both radial and axial loads. This high-quality bearing provides reliable support due to its separable design, ensuring easy maintenance and assembly. Precision-engineered to DIN ISO standards, it combines strength with a lightweight structure, allowing it to excel in various operational environments.
Lightweight structure enhances overall system performance
Robust internal design contributes to long lasting operation
Optimised for use in various industrial and mechanical applications
Related links
- SNR 22330EF800 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- NTN 22330EMW33 150 mm ID Spherical Roller Bearing, 320 mm OD
- FAG 32948-XL Taper Roller 240 mm ID Tapered Roller Bearing, 320 mm OD
- SKF NU 330 ECM 150 mm ID Roller Bearing, 320 mm OD
- SKF 22330 CC/C3W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- SKF 22330 CC/W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- SKF 22330 CCK/W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
- SKF 22330 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
