FAG 32948-XL Taper Roller 240 mm ID Tapered Roller Bearing, 320 mm OD
- RS Stock No.:
- 312-486
- Mfr. Part No.:
- 32948-XL
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP195,070.93
(exc. VAT)
PHP218,479.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP195,070.93 |
*price indicative
- RS Stock No.:
- 312-486
- Mfr. Part No.:
- 32948-XL
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 240mm | |
| Cage Material | Sheet Steel Cage | |
| Static Load Rating | 1050000N | |
| Outside Diameter | 320mm | |
| Bearing Dynamic Load Rating | 600000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Number of Rows | 1 | |
| Cone Width | 51mm | |
| Bearing Material | Steel | |
| Limiting Speed | 2420rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 240mm | ||
Cage Material Sheet Steel Cage | ||
Static Load Rating 1050000N | ||
Outside Diameter 320mm | ||
Bearing Dynamic Load Rating 600000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Number of Rows 1 | ||
Cone Width 51mm | ||
Bearing Material Steel | ||
Limiting Speed 2420rpm | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing represents the pinnacle of efficiency and performance for diverse applications. Designed with precision and expert engineering, it effortlessly accommodates radial and axial loads, enhancing the overall functionality of your machinery. Its robust construction features a standard heat-treated steel cage, optimising load distribution while extending service life. With a focus on reliability and operational efficiency, this bearing caters particularly well to heavy-duty environments, ensuring smooth performance even under challenging conditions.
Ensures easy maintenance with its non sealed structure allowing straightforward inspections
Facilitates a single row design promoting space saving benefits within machinery
Related links
- SKF 32048 X Taper Roller 240 mm ID Tapered Roller Bearing, 360 mm OD
- FAG 32010-X-XL Taper 50 mm ID Tapered Roller Bearing, 80 mm OD
- FAG 32322-A Taper Roller 110 mm ID Tapered Roller Bearing, 240 mm OD
- FAG 30205-XL Taper 25 mm ID Tapered Roller Bearing, 52 mm OD
- FAG 32007-XDY-XL Taper 35 mm ID Tapered Roller Bearing, 62 mm OD
- SKF 23948 CC/W33 Tapered 240 mm ID Roller Bearing, 320 mm OD
- FAG 320/32-X Taper Roller 32 mm ID Tapered Roller Bearing, 58 mm OD
- SKF 32032 X/DF Taper Roller 160 mm ID Tapered Roller Bearing, 240 mm OD
