FAG 320/32-X Taper Roller 32 mm ID Tapered Roller Bearing, 58 mm OD
- RS Stock No.:
- 311-099
- Mfr. Part No.:
- 320/32-X
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,907.19
(exc. VAT)
PHP3,256.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,907.19 |
*price indicative
- RS Stock No.:
- 311-099
- Mfr. Part No.:
- 320/32-X
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 32mm | |
| Cage Material | Standard Sheet Steel | |
| Cone Width | 17mm | |
| Bearing Material | Steel | |
| Limiting Speed | 12600rpm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 39000N | |
| Outside Diameter | 58mm | |
| Static Load Rating | 48500N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 32mm | ||
Cage Material Standard Sheet Steel | ||
Cone Width 17mm | ||
Bearing Material Steel | ||
Limiting Speed 12600rpm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 39000N | ||
Outside Diameter 58mm | ||
Static Load Rating 48500N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
The FAG Tapered Roller Bearing is expertly designed for optimal performance in a variety of applications. With its robust construction and advanced engineering, it provides exceptional support and stability, ensuring longevity and reliability. The separable design facilitates easy installation and maintenance, making it an ideal choice for various machinery requiring precision componentry.
Optimised for various lubrication methods supporting versatile applications
Compact design allows for efficient use of space without compromising strength
Temperature range capability accommodates diverse operational conditions
Related links
- SKF 320/32 X Taper Roller 32 mm ID Tapered Roller Bearing, 58 mm OD
- NTN 4T-320/32X Taper Roller 32 mm ID Roller Bearing, 58 mm OD
- FAG 31324-X Taper Roller 120 mm ID Tapered Roller Bearing, 260 mm OD
- FAG 320/28-X Taper Roller 28 mm ID Roller Bearing, 52 mm OD
- FAG 32948-XL Taper Roller 240 mm ID Tapered Roller Bearing, 320 mm OD
- SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 32040 X Taper Roller 200 mm ID Tapered Roller Bearing, 310 mm OD
- SKF 32010 X Taper Roller 50 mm ID Tapered Roller Bearing, 80 mm OD
