FAG 320/28-X Taper Roller 28 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 311-055
- Mfr. Part No.:
- 320/28-X
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,924.29
(exc. VAT)
PHP2,155.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,924.29 |
*price indicative
- RS Stock No.:
- 311-055
- Mfr. Part No.:
- 320/28-X
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 52mm | |
| Static Load Rating | 40500N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 14200rpm | |
| Bearing Material | Steel | |
| Cone Width | 16mm | |
| Bearing Dynamic Load Rating | 34000N | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 28mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Outside Diameter 52mm | ||
Static Load Rating 40500N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 14200rpm | ||
Bearing Material Steel | ||
Cone Width 16mm | ||
Bearing Dynamic Load Rating 34000N | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
The FAG Tapered Roller Bearing is meticulously crafted for precision and optimal performance, making it an ideal choice for a diverse range of applications. This product is characterised by its separable design, allowing for simple assembly and maintenance. With a tolerance class of P6X, it guarantees reliable functionality even in demanding environments. The bearing's robust construction includes a sheet steel cage that enhances its durability and efficiency.
Allows for precise alignment and load distribution
Engineered to maintain high performance even under extreme conditions
Supports dynamic and static load ratings for improved reliability
Related links
- SKF 320/28 X Taper 28 mm ID Roller Bearing, 52 mm OD
- NTN 4T-320/28X Taper Roller 28 mm ID Needle Roller Thrust Bearing, 52 mm OD
- FAG 32304-A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- NSK 320/28XJ Tapered 28 mm ID Tapered Roller Bearing, 52 mm OD
- FAG 33205 Taper Roller 25 mm ID Tapered Roller Bearing, 52 mm OD
- SNR 32304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- SNR 30304A Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32304 Taper Roller 20 mm ID Roller Bearing, 52 mm OD
