NSK 320/28XJ Tapered 28 mm ID Tapered Roller Bearing, 52 mm OD
- RS Stock No.:
- 642-526
- Mfr. Part No.:
- 320/28XJ
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP1,458.14
(exc. VAT)
PHP1,633.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,458.14 |
*price indicative
- RS Stock No.:
- 642-526
- Mfr. Part No.:
- 320/28XJ
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 28mm | |
| Bore Type | Tapered | |
| Cone Width | 16mm | |
| Cup Width | 12mm | |
| Static Load Rating | 39kN | |
| Bearing Dynamic Load Rating | 39.5kN | |
| Maximum Speed - Oil | 9500rpm | |
| Maximum Speed - Grease | 7100rpm | |
| Outside Diameter | 52mm | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 28mm | ||
Bore Type Tapered | ||
Cone Width 16mm | ||
Cup Width 12mm | ||
Static Load Rating 39kN | ||
Bearing Dynamic Load Rating 39.5kN | ||
Maximum Speed - Oil 9500rpm | ||
Maximum Speed - Grease 7100rpm | ||
Outside Diameter 52mm | ||
Limiting Speed 9500rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is engineered for superior performance in various demanding applications. Designed to accommodate axial and radial loads, this bearing features a robust construction that ensures longevity and reliability in high-speed operations. With precise dimensions and excellent load ratings, it is Ideal for machinery requiring effective and efficient bearing solutions. It excels in maintaining performance under stress, offering a dynamic load rating of 39,500 N and static load rating of 39,000 N. Perfectly suited for both grease and oil-bath lubrication, this bearing enhances operational efficiency while minimising maintenance needs. Its design adheres to the ISO 4CC standard, signifying its quality and compatibility with international standards.
Optimised for high speeds with grease lubrication up to 7100 min-1 and oil-bath lubrication up to 9500 min-1
Robust construction offers excellent durability under dynamic and static loads
Compact design with a bore diameter of 28 mm and outside diameter of 52 mm perfect for tight spaces
Chamfer dimensions reduce stress concentration enhancing bearing life
Effective load centre design facilitates balanced load distribution ensuring optimal performance
Lightweight at approximately 0.146 kg aiding in overall machinery efficiency
Meets ISO 4CC standards ensuring compatibility with a wide range of applications
Related links
- SNR 30205A Taper Roller 25 mm ID Tapered Roller Bearing, 52 mm OD
- FAG 33205 Taper Roller 25 mm ID Tapered Roller Bearing, 52 mm OD
- FAG 30205-XL Taper 25 mm ID Tapered Roller Bearing, 52 mm OD
- NTN 4T-30304A Single Row Tapered Roller 20 mm ID Roller Bearing, 52 mm OD
- SKF 320/28 X Taper 28 mm ID Roller Bearing, 52 mm OD
- FAG 320/28-X Taper Roller 28 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32205 Single Row Tapered Roller 25 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-320/28X Taper Roller 28 mm ID Needle Roller Thrust Bearing, 52 mm OD
