NTN 4T-320/32X Taper Roller 32 mm ID Roller Bearing, 58 mm OD
- RS Stock No.:
- 453-822
- Mfr. Part No.:
- 4T-320/32X
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP2,228.57
(exc. VAT)
PHP2,496.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,228.57 |
*price indicative
- RS Stock No.:
- 453-822
- Mfr. Part No.:
- 4T-320/32X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 32mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cup Width | 13mm | |
| Static Load Rating | 46.5kN | |
| Limiting Speed | 8700rpm, 6600rpm | |
| Maximum Speed - Grease | 6600rpm | |
| Maximum Speed - Oil | 8700rpm | |
| Series | 4T-320/32X | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 41kN | |
| Outside Diameter | 58mm | |
| Number of Rows | 1 | |
| Cone Width | 17mm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 32mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cup Width 13mm | ||
Static Load Rating 46.5kN | ||
Limiting Speed 8700rpm, 6600rpm | ||
Maximum Speed - Grease 6600rpm | ||
Maximum Speed - Oil 8700rpm | ||
Series 4T-320/32X | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 41kN | ||
Outside Diameter 58mm | ||
Number of Rows 1 | ||
Cone Width 17mm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to deliver robust reliability in various applications. Designed with precision, its pressed steel cage enhances durability while ensuring optimal performance under various load conditions. This product is characterised by its compact design, making it an ideal choice for applications that demand both strength and space efficiency. With a focus on performance, this bearing not only meets but exceeds industry standards, making it the preferred choice for industries looking for quality and resilience. The combination of advanced bearing technology with high-quality materials ensures longevity and operational efficiency, making routine maintenance less burdensome.
Designed to handle both radial and axial loads
Features a pressed steel cage for enhanced durability
Optimised for low friction and long service life
Built to perform under extreme temperatures ranging from -40 °C to 120 °C
Provides a compact solution for constrained spaces
Incorporates superior materials that withstand wear and fatigue
Manufactured for high-speed operations with oil and grease lubrication limits
Delivers reliable performance with static load capacities for robust applications
Related links
- FAG 320/32-X Taper Roller 32 mm ID Tapered Roller Bearing, 58 mm OD
- SKF 320/32 X Taper Roller 32 mm ID Tapered Roller Bearing, 58 mm OD
- NTN 4T-320/22X Taper Roller 22 mm ID Roller Bearing, 44 mm OD
- NTN 4T-320/28X Taper Roller 28 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 4T-14137A/14276 Taper Roller 34.93 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 4T-LM503349A/LM503310 Taper Roller 45.99 mm ID Roller Bearing, 74.976 mm OD
- NTN 4T-T4CB100 Taper Roller 100 mm ID Roller Bearing, 145 mm OD
