NTN 4T-320/22X Taper Roller 22 mm ID Roller Bearing, 44 mm OD
- RS Stock No.:
- 453-821
- Mfr. Part No.:
- 4T-320/22X
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP1,788.75
(exc. VAT)
PHP2,003.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,788.75 |
*price indicative
- RS Stock No.:
- 453-821
- Mfr. Part No.:
- 4T-320/22X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 31.5kN | |
| Bearing Material | Case Hardening Steel | |
| Outside Diameter | 44mm | |
| Cup Width | 11.5mm | |
| Number of Rows | 1 | |
| Cone Width | 15mm | |
| Maximum Speed - Grease | 8900rpm | |
| Limiting Speed | 8900rpm, 12000rpm | |
| Maximum Speed - Oil | 12000rpm | |
| Series | 4T-320/22X | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 30kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 31.5kN | ||
Bearing Material Case Hardening Steel | ||
Outside Diameter 44mm | ||
Cup Width 11.5mm | ||
Number of Rows 1 | ||
Cone Width 15mm | ||
Maximum Speed - Grease 8900rpm | ||
Limiting Speed 8900rpm, 12000rpm | ||
Maximum Speed - Oil 12000rpm | ||
Series 4T-320/22X | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 30kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide exceptional performance and reliability, specifically designed to support both radial and axial loads. The innovative pressed steel cage construction ensures durability while optimising load distribution, making it suitable for various industrial applications. With a compact design that features precise internal dimensions, this bearing facilitates smoother operation and increased efficiency in machines. Ideal for manufacturers seeking dependable components, it promises a prolonged operational life under demanding conditions, complemented by its ability to handle a broad temperature range. The bearing is a quintessential choice for those prioritising quality and performance in their equipment.
Optimised load distribution enhances the bearing's longevity
Compact design ensures efficient space utilisation in machinery
Resistant to extreme temperatures for versatile applications
Pressed steel cage increases durability and strength
Provides excellent support for both radial and axial loads
Offers smooth operation, contributing to overall equipment efficiency
Related links
- SKF 320/22 X Taper 22 mm ID Roller Bearing, 44 mm OD
- NTN 4T-320/32X Taper Roller 32 mm ID Roller Bearing, 58 mm OD
- NTN 4T-320/28X Taper Roller 28 mm ID Needle Roller Thrust Bearing, 52 mm OD
- NTN 1R22X26X16 22 mm ID Needle Roller Bearing Needle Roller, 22 mm OD
- NTN NK14/20R+1R10X14X20 10 mm ID Roller Bearing Machined-ring 22 mm OD
- NTN BK1616 16 mm ID Roller Bearing Drawn Cup Needle Roller, 22 mm OD
- NTN RNA4900LL/3AS 14 mm ID Needle Roller Thrust Bearing Needle Roller, 22 mm OD
- SKF NKI 10/20 10 mm ID Roller Bearing Needle Roller, 22 mm OD
