FAG 31324-X Taper Roller 120 mm ID Tapered Roller Bearing, 260 mm OD

Subtotal (1 unit)*

PHP140,745.64

(exc. VAT)

PHP157,635.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP140,745.64

*price indicative

RS Stock No.:
312-623
Mfr. Part No.:
31324-X
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

120mm

Cage Material

Standard Sheet Steel

Standards/Approvals

DIN ISO 355/DIN 720

Bearing Dynamic Load Rating

540000N

Outside Diameter

260mm

Static Load Rating

700000N

Number of Rows

1

Cone Width

68mm

Bearing Material

Steel

Limiting Speed

2600rpm

Bearing Type

Taper Roller

COO (Country of Origin):
IT
The FAG Tapered Roller Bearing serves as a vital component in various applications, offering enhanced load distribution and reduced friction between moving parts. Designed with precision engineering, it is tailored to work effectively under radial and axial loads, ensuring longevity and reliability. This bearing features a separable design for easy assembly and maintenance, while its robust construction allows it to withstand challenging operational conditions.

Lightweight construction enhances performance without compromising on strength

Utilises advanced steel materials for improved durability and lifespan

Provides a stable performance even in high speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy