FAG 32924 Taper Roller 120 mm ID Roller Bearing, 165 mm OD
- RS Stock No.:
- 313-109
- Mfr. Part No.:
- 32924
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP23,132.46
(exc. VAT)
PHP25,908.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,132.46 |
*price indicative
- RS Stock No.:
- 313-109
- Mfr. Part No.:
- 32924
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Cage Material | Steel | |
| Static Load Rating | 305000N | |
| Outside Diameter | 165mm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Limiting Speed | 4100rpm | |
| Bearing Dynamic Load Rating | 176000N | |
| Number of Rows | 1 | |
| Cone Width | 29mm | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Cage Material Steel | ||
Static Load Rating 305000N | ||
Outside Diameter 165mm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Limiting Speed 4100rpm | ||
Bearing Dynamic Load Rating 176000N | ||
Number of Rows 1 | ||
Cone Width 29mm | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is expertly designed to sustain high radial and axial loads, making it ideal for a variety of applications. Engineered to DIN ISO 355 standards, its precision construction ensures superior performance and longevity. The separable design facilitates easy installation and maintenance, while its adjustable feature enhances operational efficiency.
Adjustable features allow for customisation to specific applications
Supports high limiting speeds improving overall productivity
Robust construction withstands high temperatures for versatile use
Comprehensive design accommodates diverse mounting dimensions
Related links
- NTN 32924 Tapered Roller 120 mm ID Tapered Roller Bearing, 165 mm OD
- NTN 4T-JM822049/JM822010 Taper Roller 110 mm ID Roller Bearing, 165 mm OD
- SKF T2EE 100 Taper Roller 100 mm ID Roller Bearing, 165 mm OD
- Timken JM822049/JM822010 Taper 110 mm ID Roller Bearing, 165 mm OD
- SKF NA 4924 Cylindrical 120 mm ID Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-K-M-C3 K Tapered 100 mm ID Roller Bearing, 165 mm OD
- FAG 33024 Taper Roller 120 mm ID Tapered Roller Bearing, 180 mm OD
- FAG 23120-E1A-XL-M-C3 Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
