SNR 32024A Taper Roller 120 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 576-672
- Mfr. Part No.:
- 32024A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP16,226.02
(exc. VAT)
PHP18,173.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,226.02 |
*price indicative
- RS Stock No.:
- 576-672
- Mfr. Part No.:
- 32024A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 395kN | |
| Limiting Speed | 3700rpm | |
| Bearing Dynamic Load Rating | 248kN | |
| Standards/Approvals | No | |
| Series | 32024A | |
| Cup Width | 29mm | |
| Number of Rows | 1 | |
| Cone Width | 38mm | |
| Outside Diameter | 180mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Cage Material Pressed Steel | ||
Static Load Rating 395kN | ||
Limiting Speed 3700rpm | ||
Bearing Dynamic Load Rating 248kN | ||
Standards/Approvals No | ||
Series 32024A | ||
Cup Width 29mm | ||
Number of Rows 1 | ||
Cone Width 38mm | ||
Outside Diameter 180mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- FAG 33024 Taper Roller 120 mm ID Tapered Roller Bearing, 180 mm OD
- NTN 32324U Taper Roller 120 mm ID Roller Bearing, 260 mm OD
- FAG 32924 Taper Roller 120 mm ID Roller Bearing, 165 mm OD
- NTN 32224U Taper Roller 120 mm ID Roller Bearing, 215 mm OD
- NTN 33024U Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN 32024XU Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- FAG 31324-X Taper Roller 120 mm ID Tapered Roller Bearing, 260 mm OD
- SKF 32224/DF Taper Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
