NTN 32324U Taper Roller 120 mm ID Roller Bearing, 260 mm OD
- RS Stock No.:
- 454-245
- Mfr. Part No.:
- 32324U
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP137,269.52
(exc. VAT)
PHP153,741.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP137,269.52 |
*price indicative
- RS Stock No.:
- 454-245
- Mfr. Part No.:
- 32324U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 905kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32324U | |
| Maximum Speed - Oil | 2000rpm | |
| Bearing Material | Steel | |
| Cone Width | 86mm | |
| Number of Rows | 1 | |
| Cup Width | 69mm | |
| Maximum Speed - Grease | 1500rpm | |
| Limiting Speed | 2000rpm | |
| Static Load Rating | 1130kN | |
| Outside Diameter | 260mm | |
| End Type | Open | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 905kN | ||
Standards/Approvals ISO 355 | ||
Series 32324U | ||
Maximum Speed - Oil 2000rpm | ||
Bearing Material Steel | ||
Cone Width 86mm | ||
Number of Rows 1 | ||
Cup Width 69mm | ||
Maximum Speed - Grease 1500rpm | ||
Limiting Speed 2000rpm | ||
Static Load Rating 1130kN | ||
Outside Diameter 260mm | ||
End Type Open | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to withstand substantial loads while ensuring optimal performance in various applications. Featuring a pressed steel cage, it offers durability and reliability, making it an ideal choice for demanding industrial environments. With its precise dimensions, this bearing guarantees a perfect fit in your machinery, enhancing overall functionality. Engineered for excellence, it combines high dynamic and static load capacities, ensuring longevity and consistent performance under varying operating conditions. The products broad temperature tolerance makes it suitable for both cold and hot environments, ensuring that your operations run smoothly, regardless of the challenges faced by your equipment.
Dynamic load capacity to handle significant operational stress
Robust construction with a pressed steel cage for enhanced durability
Optimised for a wide operating temperature range
Designed for efficient load distribution to reduce wear over time
Specially engineered for ease of installation in diverse setups
Minimised friction enhances energy efficiency during operation
Includes precise shoulder diameter specifications for an ideal fit
Fatigue limit load rating ensures reliability over extended use
Related links
- FAG 31324-X Taper Roller 120 mm ID Tapered Roller Bearing, 260 mm OD
- NTN 22324EAKW33 Taper 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 22324 CCJA/W33VA406 Cylindrical 120 mm ID Roller Bearing, 260 mm OD
- NSK 22324EAE4 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN NU324EG1C3 120 mm ID Roller Bearing, 260 mm OD
- NTN 22324EMW33C3 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN NU324 120 mm ID Cylindrical Roller Bearing, 260 mm OD
- NTN 22324EAW33 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
