NTN 22324EAW33 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
- RS Stock No.:
- 640-142
- Mfr. Part No.:
- 22324EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP88,512.90
(exc. VAT)
PHP99,134.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP88,512.90 |
*price indicative
- RS Stock No.:
- 640-142
- Mfr. Part No.:
- 22324EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Dynamic Load Rating | 1170kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 223 | |
| Maximum Speed - Oil | 2200rpm | |
| Maximum Speed - Grease | 1800rpm | |
| Limiting Speed | 2500rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 1280kN | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 260mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Dynamic Load Rating 1170kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 223 | ||
Maximum Speed - Oil 2200rpm | ||
Maximum Speed - Grease 1800rpm | ||
Limiting Speed 2500rpm | ||
Internal Clearance CN | ||
Static Load Rating 1280kN | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 260mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- NSK 22324EAE4 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EMW33C3 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAKW33 Taper 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EMW33 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAKW33C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SNR 22324EF800 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- SNR 22324EKF800 Tapered 120 mm ID Spherical Roller Bearing, 260 mm OD
- SNR 22324EKF800 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
