SKF NU 330 ECM 150 mm ID Roller Bearing, 320 mm OD
- RS Stock No.:
- 462-814
- Mfr. Part No.:
- NU 330 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP332,150.86
(exc. VAT)
PHP372,008.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP332,150.86 |
*price indicative
- RS Stock No.:
- 462-814
- Mfr. Part No.:
- NU 330 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 65mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Dynamic Load Rating | 900kN | |
| Number of Rows | 1 | |
| Static Load Rating | 965kN | |
| Internal Clearance | CN | |
| Outside Diameter | 320mm | |
| Limiting Speed | 2600rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 65mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Dynamic Load Rating 900kN | ||
Number of Rows 1 | ||
Static Load Rating 965kN | ||
Internal Clearance CN | ||
Outside Diameter 320mm | ||
Limiting Speed 2600rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 330 ECM/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 236 ECM/C3 180 mm ID Roller Bearing, 320 mm OD
- SKF NU 236 ECM 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- FAG 32330-A Taper Roller 150 mm ID Roller Bearing, 320 mm OD
- SKF NU 230 ECM 150 mm ID Cylindrical Roller Bearing, 270 mm OD
- SKF 22330 CC/C3W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- SKF 22330 CC/W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
