SNR 22330EF800 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- RS Stock No.:
- 705-793
- Mfr. Part No.:
- 22330EF800
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP237,973.65
(exc. VAT)
PHP266,530.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP237,973.65 |
*price indicative
- RS Stock No.:
- 705-793
- Mfr. Part No.:
- 22330EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 108mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Metal | |
| Static Load Rating | 1890000N | |
| Limiting Speed | 2100rpm | |
| Bearing Material | Steel | |
| Series | 22330 | |
| End Type | Open | |
| Dynamic Load Rating | 1740000N | |
| Outside Diameter | 320mm | |
| Internal Clearance | C4 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 108mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Metal | ||
Static Load Rating 1890000N | ||
Limiting Speed 2100rpm | ||
Bearing Material Steel | ||
Series 22330 | ||
End Type Open | ||
Dynamic Load Rating 1740000N | ||
Outside Diameter 320mm | ||
Internal Clearance C4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is designed specifically for vibratory applications, featuring a robust one-piece machined cage. This innovative design incorporates groove and lubrication holes on the outer ring, ensuring enhanced performance and durability. With a special C4 class clearance, this bearing reliably manages varying loads and provides exceptional resistance to wear and tear. Its dimensions include an internal diameter of 150 mm and external diameter of 320 mm, making it suitable for a range of heavy-duty industrial applications. the Spherical Roller Bearing's Advanced engineering maximises efficiency and reliability in challenging environments, turning it into an essential component for the modern engineer.
Designed for vibratory applications to ensure stability and performance under dynamic loads
Robust one piece machined cage enhances structural integrity and durability
Equipped with groove and lubrication holes on the outer ring for optimised maintenance
Special C4 clearance provides additional tolerance for operational variations improving longevity
High dynamic load capacity of 1740000 mN suitable for heavy duty applications
Static load of 1890000 mN supports significant weight demands in stationary setups
Fatigue limit load of 177000 mN ensures reliability over extended periods of use
Effective thermal performance with operating temperatures ranging from 233.15 K to 473.15 K
Dynamic and static axial load coefficients ensure precise handling of varying load conditions
Related links
- SNR 22330EF800 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22330 CCJA/W33VA405 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22330 CC/C3W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- SKF 22330 CC/W33 Cylindrical 150 mm ID Roller Bearing, 320 mm OD
- NTN 22330EMW33 150 mm ID Spherical Roller Bearing, 320 mm OD
- NSK 22330CAME4 Round 150 mm ID Spherical Roller Bearing, 320 mm OD
- SKF NU 330 ECM/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- SKF NU 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
