NSK 22330CAME4 Round 150 mm ID Spherical Roller Bearing, 320 mm OD
- RS Stock No.:
- 642-461
- Mfr. Part No.:
- 22330CAME4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP141,179.59
(exc. VAT)
PHP158,121.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,179.59 |
*price indicative
- RS Stock No.:
- 642-461
- Mfr. Part No.:
- 22330CAME4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 108mm | |
| Bore Type | Round | |
| Limiting Speed | 2200rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 1690kN | |
| Outside Diameter | 320mm | |
| Dynamic Load Rating | 1530kN | |
| Maximum Speed - Oil | 1400rpm | |
| Maximum Speed - Grease | 1100rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 108mm | ||
Bore Type Round | ||
Limiting Speed 2200rpm | ||
Number of Rows 2 | ||
Static Load Rating 1690kN | ||
Outside Diameter 320mm | ||
Dynamic Load Rating 1530kN | ||
Maximum Speed - Oil 1400rpm | ||
Maximum Speed - Grease 1100rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is designed for high performance in demanding applications, providing robust support for rotating shafts. Its thoughtful engineering allows for efficient load distribution and reduced friction, promoting durability and extended service life. With a bore diameter of 150 mm and an outside diameter of 320 mm, this bearing is expertly crafted to accommodate substantial radial and axial loads. It features a chamfer dimension of 4 mm, which enhances assembly and operational flexibility. Built with reliability in mind, it operates effectively at thermal speeds of up to 1600 min-1 and can handle various lubrication methods, making it versatile across multiple industries.
Advanced design optimises load distribution for enhanced performance
Capable of supporting high dynamic and static loads ensuring reliability under stress
Thermal speed rating up to 1600 min-1 Ideal for high-speed applications
Compact dimensions with a width of 108 mm maximise space efficiency
Precision-engineered chamfer allows for easier mounting and alignment
Designed to maintain operational integrity even under challenging conditions
Related links
- NSK 23138CE4 Round 190 mm ID Spherical Roller Bearing, 320 mm OD
- NTN 22330EMW33 150 mm ID Spherical Roller Bearing, 320 mm OD
- SNR 22330EF800 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22330 CCJA/W33VA405 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- NTN 23236EMW33 180 mm ID Spherical Roller Bearing, 320 mm OD
- NTN 22236EMW33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 24138 CC/C3W33 Cylindrical 190 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 23236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
