NTN 23236EMW33 180 mm ID Spherical Roller Bearing, 320 mm OD
- RS Stock No.:
- 454-172
- Mfr. Part No.:
- 23236EMW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP201,440.41
(exc. VAT)
PHP225,613.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP201,440.41 |
*price indicative
- RS Stock No.:
- 454-172
- Mfr. Part No.:
- 23236EMW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 112mm | |
| Cage Material | Brass | |
| Roller Material | 100Crmo7 | |
| Outside Diameter | 320mm | |
| Internal Clearance | CN | |
| Static Load Rating | 2270kN | |
| Dynamic Load Rating | 1800kN | |
| Limiting Speed | 1900rpm | |
| Maximum Speed - Grease | 1200rpm | |
| Maximum Speed - Oil | 1900rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | EMW33 | |
| Bearing Material | Through Hardened Steel | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 112mm | ||
Cage Material Brass | ||
Roller Material 100Crmo7 | ||
Outside Diameter 320mm | ||
Internal Clearance CN | ||
Static Load Rating 2270kN | ||
Dynamic Load Rating 1800kN | ||
Limiting Speed 1900rpm | ||
Maximum Speed - Grease 1200rpm | ||
Maximum Speed - Oil 1900rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series EMW33 | ||
Bearing Material Through Hardened Steel | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for superior performance in demanding applications. This robust component excels in handling radial and axial loads, offering reliability and longevity in operation. Designed with precision, it ensures a smooth rotation, making it ideal for various industrial machinery. With an internal diameter of 180 mm and an external diameter of 320 mm, it accommodates a wide range of applications, providing excellent support and stability. The bearings construction features advanced materials that enhance its durability, while its innovative design minimises maintenance needs, making it a cost-effective solution for businesses. Whether in manufacturing, construction, or other sectors, this spherical roller bearing stands out as a key player in ensuring machinery efficiency.
Constructed with high-quality rolling element material for enhanced wear resistance
Engineered to operate under extreme temperatures, ensuring reliable function in various environments
Incorporates multiple lubrication holes for improved grease distribution and extended lifespan
Designed to accommodate dynamic loads, promoting stability during high-speed operations
Features a unique radial clearance class for optimal fit and function within assemblies
Related links
- NTN 22236EMW33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 23236 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 23236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- NTN 22330EMW33 150 mm ID Spherical Roller Bearing, 320 mm OD
- NTN NU236EG1C3 180 mm ID Cylindrical Roller Bearing, 320 mm OD
- SNR 22330EF800 Cylindrical 150 mm ID Spherical Roller Bearing, 320 mm OD
- NSK 22330CAME4 Round 150 mm ID Spherical Roller Bearing, 320 mm OD
