FAG 32318-A Taper Roller 90 mm ID Tapered Roller Bearing, 190 mm OD

Subtotal (1 unit)*

PHP51,978.97

(exc. VAT)

PHP58,216.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,978.97

*price indicative

RS Stock No.:
312-478
Mfr. Part No.:
32318-A
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

90mm

Cage Material

Standard Sheet Steel

Outside Diameter

190mm

Bearing Dynamic Load Rating

485000N

Standards/Approvals

DIN ISO 355/DIN 720

Limiting Speed

3700rpm

Static Load Rating

660000N

Bearing Material

Steel

Number of Rows

1

Cone Width

67.5mm

Bearing Type

Taper Roller

The FAG Tapered Roller Bearing is designed for precision and durability, optimal for various mechanical applications. Crafted with meticulous attention to detail, it features separation capability for easy assembly and maintenance. Its design is rooted in the DIN ISO 355 and DIN 720 standards, ensuring high-quality performance and reliability. With a robust steel cage supporting the rollers, this bearing is engineered to withstand substantial radial and axial loads. It’s the ideal choice for applications requiring long operational life and minimal downtime.

Optimal thermal resistance supports high speed operations

Lightweight design aids in reducing overall machinery weight

Specially crafted for reduced friction and wear during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy